Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail
9926251515
9926251515
Circuit Breaker Basics - Another Teaching Moment

7940126748

DigiKey Part Number
281-7940126748-ND
Manufacturer
Manufacturer Product Number
7940126748
Description
CIR BRKR MAG-HYDR 15A 240VAC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,73000 €36,73 €
530,47600 €152,38 €
Unit Price without VAT:36,73000 €
Unit Price with VAT:43,70870 €