
7940126419 | |
|---|---|
DigiKey Part Number | 281-7940126419-ND |
Manufacturer | |
Manufacturer Product Number | 7940126419 |
Description | JUMPER TERM BLK 10POS BRIDGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Wire Bridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,87400 € | 48,74 € |
| 25 | 4,56880 € | 114,22 € |
| 50 | 4,35060 € | 217,53 € |
| 100 | 4,14270 € | 414,27 € |
| 250 | 3,88336 € | 970,84 € |
| 500 | 3,69814 € | 1.849,07 € |
| 1.000 | 3,52176 € | 3.521,76 € |
| 2.500 | 3,30156 € | 8.253,90 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

