
7940126354 | |
|---|---|
DigiKey Part Number | 281-7940126354-ND |
Manufacturer | |
Manufacturer Product Number | 7940126354 |
Description | TERM BLK 18POS TOP ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Category | Wire Gauge 12-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 18 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |

