Image for 7940126339 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940126339

DigiKey Part Number
281-7940126339-ND
Manufacturer
Manufacturer Product Number
7940126339
Description
TERM BLOCK 20POS 45DEG 5MM PCB
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
20
Manufacturer
Weidmüller
Pitch
0.197" (5.00mm)
Series
Mating Orientation
45° (135°) Angle with Board
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Color
Black
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.