


7940117639 | |
|---|---|
DigiKey Part Number | 281-7940117639-ND |
Manufacturer | |
Manufacturer Product Number | 7940117639 |
Description | RSM-R 16/24V SPDT/+COM 6A R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,26000 € | 456,26 € |
| Unit Price without VAT: | 456,26000 € |
|---|---|
| Unit Price with VAT: | 542,94940 € |

