
7940117439 | |
|---|---|
DigiKey Part Number | 281-7940117439-ND |
Manufacturer | |
Manufacturer Product Number | 7940117439 |
Description | CABLE 40WIRE RA ST 1M |
Customer Reference | |
Detailed Description | Cable 40 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Lines | 40 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |

