
7940117354 | |
|---|---|
DigiKey Part Number | 281-7940117354-ND |
Manufacturer | |
Manufacturer Product Number | 7940117354 |
Description | CABLE ASSEMBLY OUTPUT 4.9' |
Customer Reference | |
Detailed Description | Output Cable Assembly GE-Fanuc 90-30 Series 4.92' (1.50m) |
Category | Specifications Output |
Manufacturer Weidmüller | Number of Positions 20 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Obsolete | For Use With/Related Products GE-Fanuc 90-30 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

