
7940117338 | |
|---|---|
DigiKey Part Number | 281-7940117338-ND |
Manufacturer | |
Manufacturer Product Number | 7940117338 |
Description | CABLE ASSEMBLY OUTPUT 4.9' |
Customer Reference | |
Detailed Description | Output Cable Assembly GE-Fanuc 90-30 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Length 4.92' (1.50m) |
Packaging Bulk | For Use With/Related Products GE-Fanuc 90-30 Series |
Part Status Obsolete | Approval Agency cULus, UL |
Specifications Output |

