Image for 7940117321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940117321

DigiKey Part Number
281-7940117321-ND
Manufacturer
Manufacturer Product Number
7940117321
Description
CABLE ASSEMBLY OUTPUT 3.28'
Customer Reference
Detailed Description
Output Cable Assembly GE-Fanuc 90-70 Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Controller Specific Connector
Specifications
Output
Number of Positions
40
Length
3.28' (1.00m)
For Use With/Related Products
GE-Fanuc 90-70 Series
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.