Image for 7940117310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940117310

DigiKey Part Number
281-7940117310-ND
Manufacturer
Manufacturer Product Number
7940117310
Description
CABLE ASSEMBLY OUTPUT 3.28'
Customer Reference
Detailed Description
Output Cable Assembly GE-Fanuc 90-70 Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Output
Manufacturer
Weidmüller
Number of Positions
40
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Obsolete
For Use With/Related Products
GE-Fanuc 90-70 Series
Process Side Connection
Rectangular Connector
Approval Agency
cULus, UL
Control Side Connection
Controller Specific Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.