
7940117281 | |
|---|---|
DigiKey Part Number | 281-7940117281-ND |
Manufacturer | |
Manufacturer Product Number | 7940117281 |
Description | CABLE ASSEMBLY OUTPUT 3.28' |
Customer Reference | |
Detailed Description | Output Cable Assembly GE-Fanuc 90-30 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Output | |
Number of Positions | 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | GE-Fanuc 90-30 Series | |
Approval Agency | cULus, UL |

