
7940117270 | |
|---|---|
DigiKey Part Number | 281-7940117270-ND |
Manufacturer | |
Manufacturer Product Number | 7940117270 |
Description | CABLE ASSEMBLY INPUT 4.9' |
Customer Reference | |
Detailed Description | Input Cable Assembly Allen-Bradley® PLC 5 Series 4.92' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input | |
Number of Positions | 20 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Allen-Bradley® PLC 5 Series | |
Approval Agency | cULus, UL |

