
7940117174 | |
|---|---|
DigiKey Part Number | 281-7940117174-ND |
Manufacturer | |
Manufacturer Product Number | 7940117174 |
Description | CABLE ASSEMBLY INPUT 4.9' |
Customer Reference | |
Detailed Description | Input Cable Assembly Allen-Bradley® SLC 500 Series 4.92' (1.50m) |
Category | Specifications Input |
Manufacturer Weidmüller | Number of Positions 20 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Obsolete | For Use With/Related Products Allen-Bradley® SLC 500 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

