
7940117170 | |
|---|---|
DigiKey Part Number | 281-7940117170-ND |
Manufacturer | |
Manufacturer Product Number | 7940117170 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Interface | |
Number of Positions | 40 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | - | |
Approval Agency | - |

