
7940117095 | |
|---|---|
DigiKey Part Number | 281-7940117095-ND |
Manufacturer | |
Manufacturer Product Number | 7940117095 |
Description | JUMPER TERM BLK 12POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Jumper Flat Pins - Angled |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 12 | |
Pitch | 0.200" (5.08mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,40850 € | 148,17 € |
| Unit Price without VAT: | 7,40850 € |
|---|---|
| Unit Price with VAT: | 8,81612 € |

