
7940116957 | |
|---|---|
DigiKey Part Number | 281-7940116957-ND |
Manufacturer | |
Manufacturer Product Number | 7940116957 |
Description | TERM BLOCK 6POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Orange | |
Operating Temperature | -20°C ~ 100°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 2,85600 € | 71,40 € |
| 50 | 2,60780 € | 130,39 € |
| 100 | 2,40370 € | 240,37 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

