Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940116848

DigiKey Part Number
281-7940116848-ND
Manufacturer
Manufacturer Product Number
7940116848
Description
CIR BRKR 18A 480VAC 65VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 18A 480 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
18A
Manufacturer
Weidmüller
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
72 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10112,06400 €1.120,64 €
Manufacturers Standard Package
Unit Price without VAT:112,06400 €
Unit Price with VAT:133,35616 €