
7940116529 | |
|---|---|
DigiKey Part Number | 281-7940116529-ND |
Manufacturer | |
Manufacturer Product Number | 7940116529 |
Description | CABLE ASSEMBLY OUTPUT 1.64' |
Customer Reference | |
Detailed Description | Output Cable Assembly GE-Fanuc 90-30 Series 1.64' (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Output | |
Number of Positions | 20 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | GE-Fanuc 90-30 Series | |
Approval Agency | cULus, UL |

