
7940116511 | |
|---|---|
DigiKey Part Number | 281-7940116511-ND |
Manufacturer | |
Manufacturer Product Number | 7940116511 |
Description | CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | - | |
Number of Positions | - | |
Length | - | |
For Use With/Related Products | - | |
Approval Agency | - |

