
7940115921 | |
|---|---|
DigiKey Part Number | 281-7940115921-ND |
Manufacturer | |
Manufacturer Product Number | 7940115921 |
Description | RS 100 PROFILE 75MM GRAY |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, End Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Non Specified | |
Base Product Number |

