
7940115919 | |
|---|---|
DigiKey Part Number | 281-7940115919-ND |
Manufacturer | |
Manufacturer Product Number | 7940115919 |
Description | RS 100 PROFILE 155MM GRAY |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, End Gray |
Category | Type Panel, End |
Manufacturer Weidmüller | For Use With/Related Products RS Housing System |
Series | Color Gray |
Packaging Bulk | Material Plastic, Non Specified |
Part Status Obsolete | Base Product Number |

