
7940115428 | |
|---|---|
DigiKey Part Number | 281-7940115428-ND |
Manufacturer | |
Manufacturer Product Number | 7940115428 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix Series 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 24 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix Series | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,02000 € | 294,02 € |
| Unit Price without VAT: | 294,02000 € |
|---|---|
| Unit Price with VAT: | 349,88380 € |

