
7940115281 | |
|---|---|
DigiKey Part Number | 281-7940115281-ND |
Manufacturer | |
Manufacturer Product Number | 7940115281 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 19.69' (6.00m) |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 10 |
Packaging Bulk | Length 19.69' (6.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Modicon M340 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,25000 € | 174,25 € |
| Unit Price without VAT: | 174,25000 € |
|---|---|
| Unit Price with VAT: | 207,35750 € |

