
7940115280 | |
|---|---|
DigiKey Part Number | 281-7940115280-ND |
Manufacturer | |
Manufacturer Product Number | 7940115280 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 32.81' (10.00m) |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 10 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Modicon M340 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,50000 € | 202,50 € |
| Unit Price without VAT: | 202,50000 € |
|---|---|
| Unit Price with VAT: | 240,97500 € |

