
7940114916 | |
|---|---|
DigiKey Part Number | 281-7940114916-ND |
Manufacturer | |
Manufacturer Product Number | 7940114916 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 16.40' (5.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 10 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Schneider Electric Modicon M340 Series | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,52000 € | 172,52 € |
| Unit Price without VAT: | 172,52000 € |
|---|---|
| Unit Price with VAT: | 205,29880 € |

