
7940114826 | |
|---|---|
DigiKey Part Number | 281-7940114826-ND |
Manufacturer | |
Manufacturer Product Number | 7940114826 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CQM1 Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 12 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | For Use With/Related Products Omron CQM1 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 € | 175,96 € |
| Unit Price without VAT: | 175,96000 € |
|---|---|
| Unit Price with VAT: | 209,39240 € |

