
7940114768 | |
|---|---|
DigiKey Part Number | 281-7940114768-ND |
Manufacturer | |
Manufacturer Product Number | 7940114768 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | For Use With/Related Products Allen-Bradley® ControlLogix Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,60000 € | 285,60 € |
| Unit Price without VAT: | 285,60000 € |
|---|---|
| Unit Price with VAT: | 339,86400 € |

