
7940114618 | |
|---|---|
DigiKey Part Number | 281-7940114618-ND |
Manufacturer | |
Manufacturer Product Number | 7940114618 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CQM1 Series 4.92' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 26 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Omron CQM1 Series | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,02000 € | 143,02 € |
| Unit Price without VAT: | 143,02000 € |
|---|---|
| Unit Price with VAT: | 170,19380 € |

