
7940114611 | |
|---|---|
DigiKey Part Number | 281-7940114611-ND |
Manufacturer | |
Manufacturer Product Number | 7940114611 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly GE-Fanuc RX3I Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | For Use With/Related Products GE-Fanuc RX3I Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,81000 € | 301,81 € |
| Unit Price without VAT: | 301,81000 € |
|---|---|
| Unit Price with VAT: | 359,15390 € |

