


7940114114 | |
|---|---|
DigiKey Part Number | 281-7940114114-ND |
Manufacturer | |
Manufacturer Product Number | 7940114114 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 50mA 0 ~ 60VDC Output 120VAC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | G5 | |
Voltage - Input | 120VAC | |
Current - Input | 7 mA | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 50mA | |
Turn On Time | 50ms | |
Turn Off Time | 50ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,15100 € | 571,51 € |
| Unit Price without VAT: | 57,15100 € |
|---|---|
| Unit Price with VAT: | 68,00969 € |

