


7940112635 | |
|---|---|
DigiKey Part Number | 281-7940112635-ND |
Manufacturer | |
Manufacturer Product Number | 7940112635 |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 0 ~ 60VDC Output 12VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 12VDC | |
Current - Input | 15 mA | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.30ms | |
Turn Off Time | 0.30ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 € | 48,30 € |
| Unit Price without VAT: | 48,30000 € |
|---|---|
| Unit Price with VAT: | 57,47700 € |

