Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7940112286

DigiKey Part Number
281-7940112286-ND
Manufacturer
Manufacturer Product Number
7940112286
Description
AC INPUT MODULE 48V
Customer Reference
Detailed Description
AC Input Module Output Module 50mA 0 ~ 60VDC Output 48VAC Supply
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Input Module
Color
Yellow
Style
G5
Voltage - Input
48VAC
Voltage - Output
0 ~ 60VDC
Current - Output
50mA
Turn On Time
-
Turn Off Time
-
Features
Hold Down Screw, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.