Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7940112285

DigiKey Part Number
281-7940112285-ND
Manufacturer
Manufacturer Product Number
7940112285
Description
DC INPUT MODULE 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 50mA 0 ~ 60VDC Output 250VDC Supply
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
DC Input Module
Color
White
Style
G5
Voltage - Input
250VDC
Current - Input
4 mA
Voltage - Output
0 ~ 60VDC
Current - Output
50mA
Turn On Time
0.50ms
Turn Off Time
0.50ms
Features
Hold Down Screw, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1049,62000 €496,20 €
Manufacturers Standard Package
Unit Price without VAT:49,62000 €
Unit Price with VAT:59,04780 €