Image for 7940111821 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940111821

DigiKey Part Number
281-7940111821-ND
Manufacturer
Manufacturer Product Number
7940111821
Description
CIR BRKR THRM 5A 250VAC 32VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Box
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount, Snap-In
Illumination
None
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 495
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
111,74000 €11,74 €
Manufacturers Standard Package
Unit Price without VAT:11,74000 €
Unit Price with VAT:13,97060 €