
7940110252 | |
|---|---|
DigiKey Part Number | 281-7940110252-ND |
Manufacturer | |
Manufacturer Product Number | 7940110252 |
Description | CIR BRKR 13A 250VAC 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,10000 € | 681,00 € |
| Unit Price without VAT: | 68,10000 € |
|---|---|
| Unit Price with VAT: | 81,03900 € |












