



7940110233 | |
|---|---|
DigiKey Part Number | 281-7940110233-ND |
Manufacturer | |
Manufacturer Product Number | 7940110233 |
Description | RSM 4 24VDC SPDT SOCKET |
Customer Reference | |
Detailed Description | Relay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - |

