Image for 7940103635 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940103635

DigiKey Part Number
281-7940103635-ND
Manufacturer
Manufacturer Product Number
7940103635
Description
CBL-TIAU-20-20 2M
Customer Reference
Detailed Description
Position Cable Assembly Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.