4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
999568
999568

7940102887

DigiKey Part Number
281-7940102887-ND
Manufacturer
Manufacturer Product Number
7940102887
Description
TERM BLOCK 4POS 45DEG 3.5MM PCB
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Obsolete
Color
Black
Number of Levels
1
Operating Temperature
-20°C ~ 100°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.