7940102876 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,92663 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93047 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93047 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93047 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93047 €
Datasheet

Similar


Molex
In Stock: 521
Unit Price: 4,61000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93047 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,93047 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,62964 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3
Unit Price: 1,92000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 148
Unit Price: 1,96000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,85750 €
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
999398
999398

7940102876

DigiKey Part Number
281-7940102876-ND
Manufacturer
Manufacturer Product Number
7940102876
Description
TERM BLK 10P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
10
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes