10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
996776
996776

7940102792

DigiKey Part Number
281-7940102792-ND
Manufacturer
Manufacturer Product Number
7940102792
Description
TERM BLK 10P SIDE ENT 3.5MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.