
7940102756 | |
|---|---|
DigiKey Part Number | 281-7940102756-ND |
Manufacturer | |
Manufacturer Product Number | 7940102756 |
Description | TERM BLOCK 7POS 45DEG 5.08MM PCB |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Orange | |
Operating Temperature | -20°C ~ 100°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |

