
7940102713 | |
|---|---|
DigiKey Part Number | 281-7940102713-ND |
Manufacturer | |
Manufacturer Product Number | 7940102713 |
Description | CIR BRKR MAG-HYDR 15A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 70,04250 € | 560,34 € |
| Unit Price without VAT: | 70,04250 € |
|---|---|
| Unit Price with VAT: | 83,35058 € |












