Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail
9926252515
9926252515
Circuit Breaker Basics - Another Teaching Moment

7940102669

DigiKey Part Number
281-7940102669-ND
Manufacturer
Manufacturer Product Number
7940102669
Description
CIR BRKR MAG-HYDR 15A 480VAC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Weidmüller
Current Rating (Amps)
15A
Series
Voltage Rating - AC
480 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.