




7940102639 | |
|---|---|
DigiKey Part Number | 281-7940102639-ND |
Manufacturer | |
Manufacturer Product Number | 7940102639 |
Description | CIR BRKR MAG-HYDR 45A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 45A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 36,17000 € | 434,04 € |
| Unit Price without VAT: | 36,17000 € |
|---|---|
| Unit Price with VAT: | 43,04230 € |














