




7940102621 | |
|---|---|
DigiKey Part Number | 281-7940102621-ND |
Manufacturer | |
Manufacturer Product Number | 7940102621 |
Description | CIR BRKR MAG-HYDR 50A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,28000 € | 40,28 € |
| 5 | 33,41400 € | 167,07 € |
| 10 | 30,82200 € | 308,22 € |
| 50 | 25,52220 € | 1.276,11 € |
| 100 | 23,51230 € | 2.351,23 € |
| 250 | 21,07608 € | 5.269,02 € |
| Unit Price without VAT: | 40,28000 € |
|---|---|
| Unit Price with VAT: | 47,93320 € |












