


7940102617 | |
|---|---|
DigiKey Part Number | 281-7940102617-ND |
Manufacturer | |
Manufacturer Product Number | 7940102617 |
Description | CIR BRKR MAG-HYDR 20A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 20A |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,69000 € | 47,69 € |
| 5 | 39,56000 € | 197,80 € |
| 12 | 35,72083 € | 428,65 € |
| 60 | 29,56450 € | 1.773,87 € |
| 108 | 27,57250 € | 2.977,83 € |
| 252 | 24,91413 € | 6.278,36 € |
| Unit Price without VAT: | 47,69000 € |
|---|---|
| Unit Price with VAT: | 56,75110 € |












