
7940102612 | |
|---|---|
DigiKey Part Number | 281-7940102612-ND |
Manufacturer | |
Manufacturer Product Number | 7940102612 |
Description | CIR BRKR MAG-HYDR 4A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 4A |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 35,72083 € | 428,65 € |
| Unit Price without VAT: | 35,72083 € |
|---|---|
| Unit Price with VAT: | 42,50779 € |












