


7940102607 | |
|---|---|
DigiKey Part Number | 281-7940102607-ND |
Manufacturer | |
Manufacturer Product Number | 7940102607 |
Description | QY-1-18-DM-OP-06-B0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 6A |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, UL, VDE |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 36,00667 € | 432,08 € |
| Unit Price without VAT: | 36,00667 € |
|---|---|
| Unit Price with VAT: | 42,84794 € |

