
7940102606 | |
|---|---|
DigiKey Part Number | 281-7940102606-ND |
Manufacturer | |
Manufacturer Product Number | 7940102606 |
Description | QY-1-13-DM-OP-02 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Hydraulic Magnetic 2A 480 V AC DC Rocker DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Hydraulic Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 36,17000 € | 434,04 € |
| Unit Price without VAT: | 36,17000 € |
|---|---|
| Unit Price with VAT: | 43,04230 € |

