
7940102602 | |
|---|---|
DigiKey Part Number | 281-7940102602-ND |
Manufacturer | |
Manufacturer Product Number | 7940102602 |
Description | QZ-1-13-D-2-30 |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC DC Rocker DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| 5 | 27,04000 € | 135,20 € |
| 12 | 24,42083 € | 293,05 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |

